Omron OS32C Series Light Curtain Scanner, 4 Beam(s), 70 mm Resolution

Subtotal (1 unit)*

₩10,975,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,975,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7781
제조사 부품 번호:
OS32C-SP1-DM
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

OS32C

Beam Resolution

70mm

Component Type

Scanner

Safety Type

Type 3

Standards/Approvals

UL

Number of Beams

4

Maximum Protective Width

3m

Maximum Supply Voltage

30V dc

Maximum Scanning Distance

3m

Height

105mm

Length

143mm

Width

105mm

Maximum Response Time

680ms

Omron OS32C Series Light Curtain, 70mm Beam Resolution, 3M Maximum Protective Width - OS32C-SP1-DM


This light curtain provides contactless presence detection for safeguarding machinery in industrial environments. Designed as a scanner-type protective device, it monitors access areas and interrupts hazardous motions when beams are interrupted. It is suitable for integration into control systems that require compact, low-voltage safety sensing.

Features & Benefits


• Four-beam sensing reduces blind zones and simplifies alignment
• 70mm beam resolution improves detection of larger body parts
• Maximum protective width 3 m allows broad area coverage
• Maximum scanning distance 3 m supports short-range installations
• Maximum response time 680 MS permits coordinated safety-stop logic
• Operates from 30V DC for compatibility with standard control supplies

**Applications**


• Suitable for machine guarding on production cells with limited space
• Ideal for perimeter protection around robotic workstations
• Used for access detection on conveyor transfer points
• Can be used for safety interlock on assembly machinery

What electrical supply requirements must be observed for installation?


The device requires a DC supply with a maximum rating of 30V DC

installers should ensure the control circuit can provide stable DC within that limit and include appropriate upstream protection.

How does the sensor perform in terms of safety classification?


It is specified as a Type 3 safety device and is intended for applications where Type 3 performance is acceptable under system risk assessment.

What approvals support its use in factory environments?


The unit carries UL approval, indicating it has been evaluated to relevant safety standards applicable to industrial equipment.

What physical form factor should integrators expect during mounting?


The scanner-style unit has an approximately square profile with a height and width of 105mm and a length of 143 mm, enabling Compact mounting in constrained spaces.

관련된 링크들