Omron OS32C Series Laser Scanner Scanner

Subtotal (1 unit)*

₩10,975,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,975,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6957
제조사 부품 번호:
OS32C-BP-DM
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Laser Scanner

Series

OS32C

Component Type

Scanner

Safety Type

Pld/Safety Category 3 (Iso 13849-1)

Standards/Approvals

IEC61496-1, UL508, CAN/CSA-C22.2 No. 14, UL1998, EN61496-3, EN61496-1, CAN/CSA-C22.2 No. 0.8, IEC61496-3, IEC61508, EN61508

Protective Height

105mm

Maximum Supply Voltage

24V

Maximum Protective Width

3m

Minimum Scanning Distance

1.75m

Maximum Scanning Distance

15m

Length

143mm

Width

105mm

Height

105mm

Maximum Response Time

680ms

Omron OS32C Series Laser Scanner, 15m Maximum Scanning Distance, 105mm Protective Height - OS32C-BP-DM


This laser scanner provides area protection for industrial environments by detecting intrusions with a safety-rated scanning system. Designed for integration into machinery safety circuits, it monitors defined zones to halt hazardous motion and supports functional safety requirements for production lines and automated systems.

Features and Benefits:


• Safety performance to PLd Category 3 ensures risk reduction
• Detection range from 1.75m minimises blind‑zone risks
• Operates up to 15m to cover extended working areas
• Response time of 680 ms for prompt hazard intervention
• Accepts 24V supply for common industrial power systems
• Certified to IEC 61496 and EN 61508 for safety function verification

Applications


• Suitable for perimeter monitoring of automated cells
• Ideal for safeguarding loading and unloading stations
• Used with autonomous guided vehicles for zone exclusion
• Can be used for protecting robotic workstations
• Suitable for integration into conveyor line stop systems

What protective height does the unit monitor?


The device provides a protective height of 105mm, enabling detection across a defined vertical band for applications requiring short‑height monitoring.

What is the maximum protective width achievable?


The scanner can establish a protective width of up to 3 m, allowing coverage across modest lateral spans without additional units.

Which electrical standards and approvals does it meet?


It conforms to multiple safety and electrical standards including UL 508, CAN/CSA‑C22.2 No. 14, and IEC 61508, supporting deployment in regulated industrial installations.

How compact is the housing for space‑constrained installations?


The enclosure measures 105mm in height and 105mm in width with a length of 143mm, permitting fitment where installation space is limited.

관련된 링크들