Omron F3SG Series Light Curtain Receiver, Sender, 40 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

₩1,696,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,696,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7598
제조사 부품 번호:
F3SG-2SRB0800-25
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

40

Protective Height

800mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

32mm

Length

800mm

Height

38mm

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 800mm Protective Height, 25mm Beam Resolution - F3SG-2SRB0800-25


This light curtain serves as a non-contact presence-sensing device for machine safeguarding in industrial automation. It detects interruptions across a protected vertical area to help prevent access to hazardous zones and is intended for integration into control systems where Rapid detection and wide-area protection are required.

Features & Benefits


• 25mm beam resolution provides reliable object detection at close spacing
• 8 MS maximum response time enables fast hazard intervention
• 40 beam count delivers fine-grained vertical coverage
• 0.3 m minimum scanning distance allows close-proximity monitoring
• 20 m maximum protective width supports large-area protection
• 28.8V maximum supply voltage ensures compatibility with common control supplies

**Applications**


• Suitable for safeguarding access to assembly-line presses
• Ideal for perimeter protection of robotic workcells
• Used with conveyor systems to detect protruding objects
• Can be used for operator presence monitoring on packaging machines

How tall an area can it protect in a single unit?


The device provides a protective height of 800 mm, creating a single continuous sensing plane without intermediate joins.

What physical form factor should I expect when mounting?


The transmitter/receiver pair has a Compact cross-section with a width of 32mm and a height of 38mm to fit narrow mounting profiles.

Are there limitations on how far apart the emitter and receiver can be placed?


The maximum scanning distance between units is 20 m, which defines the allowable separation for effective beam alignment.

How many discrete sensing zones are created across the protective height?


The combination of 40 beams and 25mm resolution yields multiple sensing zones across the 800mm protective height for detailed detection.

관련된 링크들