Subtotal (1 unit)*
₩10,245,420.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,245,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-6958
- 제조사 부품 번호:
- OS32C-BP-DM-4M
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Laser Scanner | |
| Series | OS32C | |
| Component Type | Scanner | |
| Safety Type | Type 3 Safety Laser Scanner | |
| Standards/Approvals | IEC61496-1 (Type 3 ESPE), UL, UL508, EN61508 (SIL2), CAN/CSA-C22.2 No. 0.8, CAN/CSA-C22.2 No. 14, IEC61508 (SIL2), EN61496-3 (Type 3 AOPDDR), IEC61496-3 (Type 3 AOPDDR), UL1998, EN61496-1 (Type 3 ESPE), TU¨V Rheinland | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Protective Width | 4m | |
| Minimum Scanning Distance | 1.75m | |
| Maximum Scanning Distance | 4m | |
| Maximum Response Time | 80ms | |
| Width | 105mm | |
| Height | 105mm | |
| Length | 143mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Laser Scanner | ||
Series OS32C | ||
Component Type Scanner | ||
Safety Type Type 3 Safety Laser Scanner | ||
Standards/Approvals IEC61496-1 (Type 3 ESPE), UL, UL508, EN61508 (SIL2), CAN/CSA-C22.2 No. 0.8, CAN/CSA-C22.2 No. 14, IEC61508 (SIL2), EN61496-3 (Type 3 AOPDDR), IEC61496-3 (Type 3 AOPDDR), UL1998, EN61496-1 (Type 3 ESPE), TU¨V Rheinland | ||
Maximum Supply Voltage 30V dc | ||
Maximum Protective Width 4m | ||
Minimum Scanning Distance 1.75m | ||
Maximum Scanning Distance 4m | ||
Maximum Response Time 80ms | ||
Width 105mm | ||
Height 105mm | ||
Length 143mm | ||
Omron OS32C Series Laser Scanner, 4m Maximum Scanning Distance, 80ms Maximum Response Time - OS32C-BP-DM-4M
This laser scanner provides safety monitoring for industrial environments, delivering Rapid detection and a defined protective envelope for machinery and automation systems. It is designed to perform as a protective sensing device that scans surroundings and signals when objects enter a monitored zone, helping to reduce hazardous access to moving equipment while fitting Compact installation footprints.
Features & Benefits
• Safety-rated scanning with Type 3 classification ensuring protective use
• Detects objects up to 4m to protect wide operational areas
• Minimum usable scanning distance of 1.75m for close-proximity usage
• Detects objects up to 4m to protect wide operational areas
• Minimum usable scanning distance of 1.75m for close-proximity usage
**Applications**
• Suitable for perimeter guarding around conveyor sections
• Ideal for safeguarding robotic workcells and collaborative zones
• Used for access control at automated machine interfaces
• Can be used for aisle protection in material handling systems
• Ideal for safeguarding robotic workcells and collaborative zones
• Used for access control at automated machine interfaces
• Can be used for aisle protection in material handling systems
What physical footprint should I plan for when mounting the device?
The unit occupies a Compact volume with a profile of 105 x 143 mm, allowing integration into constrained mounting spaces and cabinets.
How precise is the scanners protective coverage?
The scanner provides a defined protective width reaching up to 4m and supports consistent detection behaviour across that range to establish a safeguarded zone.
What electrical supply considerations are required?
It requires a DC supply up to 30V and should be connected to a suitably rated power source within that voltage limit for reliable operation.
How does the device perform in terms of reaction to intrusions?
It has a maximum response interval of 80ms, which enables prompt signalling to safety controllers or machine stops when an intrusion is detected.
관련된 링크들
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Omron 0S32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Protective Cover
- Omron OS32C Series Laser Scanner Scan Window
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution