Omron OS32C Series Laser Scanner Scanner

Subtotal (1 unit)*

₩9,559,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,559,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6955
제조사 부품 번호:
OS32C-BP VER2
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Laser Scanner

Series

OS32C

Component Type

Scanner

Standards/Approvals

EN61496-3 (Type 3 AOPDDR), EN61496-1 (Type 3 ESPE), EN61508 (SIL2)

Protective Height

67mm

Maximum Protective Width

3m

Maximum Supply Voltage

24V

Maximum Scanning Distance

15m

Length

142.7mm

Width

133mm

Maximum Response Time

680ms

Height

104.5mm

Terminal Type

18-Pin

Omron OS32C Series Laser Scanner, 15m Maximum Scanning Distance, 3m Maximum Protective Width - OS32C-BP VER2


This laser scanner provides guarded area detection for industrial safety systems, designed to monitor perimeters and protect personnel around machinery. It operates as a protective optical device suitable for integration into safety circuits and is intended for settings where defined detection zones and rapid presence sensing are required.

Features and Benefits:


• Maximum scanning distance 15m delivers extended coverage for large zones
• Response time 680 ms enables timely interruption of hazardous operations
• Protective width up to 3m allows coverage of broad access areas
• Protective height 67mm supports narrow-zone detection requirements
• 18‑pin terminal simplifies connection to control and safety systems
• 24V supply compatibility integrates with common industrial power rails

Applications


• Suitable for safeguarding robotic workcells and loading areas
• Ideal for perimeter monitoring of conveyor transfer points
• Used for area protection around automated packaging machines
• Can be used for access control at maintenance openings
• Used with safety relays for restricted-zone enforcement

What safety standards does this device comply with?


It conforms to EN 61496-3 (Type 3 AOPDDR), EN 61496-1 (Type 3 ESPE) and EN 61508 SIL2, providing recognised functional safety classifications for protective optical devices and safety-related systems.

How compact is the unit for mounting in confined spaces?


The unit measures 133 x 142.7 x 104.5mm, allowing installation where footprint and profile must be minimised.

Which connection format is provided for integrating with control equipment?


An 18‑pin terminal is supplied to interface with external controllers, safety modules and power sources.

What operating voltage is required for reliable function?


It operates from a 24V supply, matching standard industrial control voltages for straightforward powering.

관련된 링크들