SICK WSU/WEU26-3 Series Light Curtain Receiver, 1 Beam(s), 30 mm Resolution
- RS 제품 번호:
- 213-1822
- 제조사 부품 번호:
- WEU26/3-103A00
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,490,480.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,490,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-1822
- 제조사 부품 번호:
- WEU26/3-103A00
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Curtain | |
| Series | WSU/WEU26-3 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 70m | |
| Width | 50mm | |
| Height | 156mm | |
| Maximum Response Time | 22000μs | |
| Length | 116mm | |
| Terminal Type | PG 13.5 Gland | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Curtain | ||
Series WSU/WEU26-3 | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Number of Beams 1 | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 70m | ||
Width 50mm | ||
Height 156mm | ||
Maximum Response Time 22000μs | ||
Length 116mm | ||
Terminal Type PG 13.5 Gland | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Rugged construction
Universal application possibilities
Ranges up to 70 m
Relay outputs
Front screen heating
Your Benefit
Extremely rugged for high system throughput
Well-suited to extreme ambient conditions such as heat, cold or moisture
Few variants because of a uniform sender
Easy electrical integration using cable gland and relay output
The WSU/WEU26-3 photoelectric safety switch is used for access protection for hazardous areas on machines or systems. It has a self-testing sender and receiver. The devices are firmly mounted in the access area with the necessary safety distance from the nearest hazardous point, and send a deactivation signal to the machine or system if the light beam is interrupted.
Applications
Access protection systems for harsh ambient conditions in the stone or cement industry
Access protection systems for regions with low ambient temperatures
Access or area protection on machining centers and robot cells
관련된 링크들
- SICK WSU/WEU26-3 Series Light Curtain Receiver, 1 Beam(s), 30 mm Resolution
- SICK WSU/WEU26-3 Series Light Curtain Sender, 1 Beam(s), 30 mm Resolution
- SICK WSU/WEU26-3 Series Laser Scanner Receiver, 1 Beam(s)
- SICK WSU/WEU26-3 Series Laser Scanner Sender, 1 Beam(s)
- Omron F3SJ Series Light Curtain Receiver, Sender, 26 Beam(s), 20 mm Resolution
- Omron F3SG Series Light Curtain Receiver, Sender, 26 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver, Sender, 103 Beam(s), 14 mm Resolution
- SICK L Muting Series Light Curtain Receiver, 4 Beam(s), 300 mm Resolution