Omron F3SG Series Light Curtain Receiver, Sender, 103 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

₩5,528,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,528,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6781
제조사 부품 번호:
F3SG-4RE1040P14
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

103

Protective Height

1.04m

Maximum Supply Voltage

28.8V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

1.07m

Height

35mm

Width

35mm

Maximum Response Time

9ms

Omron F3SG Series Light Curtain, 1.04m Protective Height, 103 Beams - F3SG-4RE1040P14


This light curtain is a protective sensing device designed to detect obstructions across a guarded opening and enhance machine safety in industrial settings. It operates as a receiver unit within a single-beam pair arrangement to provide a monitored safeguarding barrier for personnel access points. The product is intended for integration into safety systems where rapid detection and compact installation are required.

Features and Benefits:


• 103 beams deliver dense detection and finer intrusion coverage
• 14mm beam resolution improves small-object sensing accuracy
• 9ms maximum response time supports fast hazard interruption
• 0.3-10m scanning distance enables flexible placement ranges
• Type 4 safety classification provides high-integrity protection
• 28.8V maximum supply voltage allows standard low-voltage operation

Applications


• Suitable for guarding robotic cell access openings
• Ideal for perimeter protection of automated feeders
• Used with assembly lines requiring precise presence detection
• Can be used for safeguarding conveyor transfer points
• Suitable for integration where a 10m protective span is needed

What is the minimum detection reach and how does it affect siting?


The unit detects from 0.3m onwards, which permits very close mounting to machines and enables protection of near-field tasks without additional reflective aids.

How compact is the receiver for space-constrained installations?


The receiver has a narrow cross-section of 35mm, permitting mounting in confined uprights or alongside other control equipment.

What is the maximum vertical coverage provided by the device?


The device offers a protective height of 1.04m, accommodating multiple body-part protection profiles for common machine hazards.

How wide an area can it protect in a single installation?


A single installation can cover up to 10m in protective width, allowing protection of long infeed or outfeed zones without multiple units.

관련된 링크들