Banner Sensor Reflector for use with VS2 Opposed-mode, M18, EZ-ARRAY, Pro Camera, K80L, S18, QS30 Opposed-mode, P4,

Subtotal (1 unit)*

₩19,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
832-0074
제조사 부품 번호:
BRT-11X11MD
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

Sensor Reflector

For Use With

VS2 Opposed-mode, M18, EZ-ARRAY, Pro Camera, K80L, S18, QS30 Opposed-mode, P4, MINI-ARRAY, Ring Light, SM30, QS18U, P4 (right-angle), QS18 Opposed-mode, T18, Q12 Opposed-mode, LX12 models, LX3 models, K50L, Vision Lights, S18U, MINI-BEAM Opposed-mode, VS4 Opposed-mode, VTB, Pro, High-Resolution MINI-ARRAY, LX6 models, K30L, Q20 Opposed-mode

Standards/Approvals

NEMA 4X, NEMA 4, IP67, NEMA 6, NEMA 1

COO (Country of Origin):
DE

Banner Sensor Reflector, For Use With QS30 Series, 11mm Length - BRT Series - BRT-11X11MD


Searching for a product that enables retroreflective photoelectric sensing in your system? See the light with this sensor reflector from Banner. This handy piece of kit returns laser beams back to a sensor to help you detect objects in your work environment. It's suitable for use in polarising sensing tasks, meaning you can accurately detect uneven surfaces in a jiffy. For lightning-fast installation, it comes with a mounting stud that ensures a secure attachment to your surface.

Features & Benefits


• Reflectivity factor of 1.2 for effective detection of light sources

• Compact dimensions of 11 (L) x 11mm (W) for space-efficient installation

• Acrylic construction resists corrosion and abrasion for a long service life

Applications


• Material handling and logistics

• Process automation

• Food and beverage industries

Can I use this product in hot environments?


Yes. This reflector is suitable for use in temperatures up to +60°C, so it doesn't break a sweat in hot areas.

Which sensors can I use this product with?


This product is designed for use with Banner's QS30 series of photoelectric sensors for ease of assembly.

관련된 링크들