Banner Sensor Reflector for use with PicoDot Sensor, Mini-BEAM, QS18, QS30, RMB50, 51mm Width
- RS 제품 번호:
- 832-0175
- 제조사 부품 번호:
- BRT-51X51BM
- 제조업체:
- Banner
Subtotal (1 unit)*
₩40,420.00
재고있음
- 57 개 단위 배송 준비 완료
- 추가로 2026년 10월 26일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 832-0175
- 제조사 부품 번호:
- BRT-51X51BM
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | PicoDot Sensor, Mini-BEAM, QS18, QS30, RMB50 | |
| Width | 51mm | |
| Material | Acrylic | |
| Standards/Approvals | No | |
| Series | BRT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Sensor Reflector | ||
For Use With PicoDot Sensor, Mini-BEAM, QS18, QS30, RMB50 | ||
Width 51mm | ||
Material Acrylic | ||
Standards/Approvals No | ||
Series BRT | ||
- COO (Country of Origin):
- DE
Banner Sensor Reflector, Screw Mounting, 51 (L) x 51mm (W) Reflective Dimensions - BRT Series - BRT-51x51BM
Complete your assembly line's positioning setup with this sensor reflector from Banner. It works with a retroreflective photoelectric sensor (such as 405-7375) to automatically measure an object's shape and position, taking spotting process errors off your hands. Reflective dimensions of 51 (L) x 51mm (W) provide you with a large target for easy sensor alignment. Simple screw mounting to a flat surface makes it easy to fix the unit right where you need it. Thanks to the microprism geometry of the reflective surface, it reflects plenty of light, assuring you of reliable signalling over long distances.
Features & Benefits
• Hardwearing acrylic body offers effective impact resistance
• Supports polarised and non-polarised light beams, providing versatile reflection
• Thickness of 6.2mm means it's easy to install in tight spots
• Mounting flange for hassle-free handling during installation
• Performs in temperatures up to +60°C, giving you reliable service in demanding settings
Applications
• Packaging lines
• Distribution centres
• Industrial doors and gates
Can I use this sensor reflector in a wet application?
Yes, this product's plastic body resists corrosion, so you can count on it to keep reflecting in damp environments.
관련된 링크들
- Banner Sensor Reflector for use with QS30, 35 mm, 35mm Width
- Banner, BRT Series for Use with Reflectors, Reflector, RoHS Standard
- Banner Sensor Reflector for use with QS30, 19.3 mm, 19.3mm Width
- Banner Sensor Reflector
- Banner, BRT Series for Use with Sensor, Sensor Reflector, RoHS Standard
- Banner Sensor Reflector for use with Pro Camera, LX12 models, MINI-BEAM Opposed-mode, SM30, QS18 Opposed-mode, LX3
- Banner, BRT Series for Use with Photoelectric Sensor, Reflector, RoHS Compliant Standard
- Banner, BRT Series for Use with Photoelectric Sensor, Reflector, RoHS Standard