Banner for Use with SM312LP Series, SM312LV Series, SM312LVAG Series
- RS 제품 번호:
- 764-3869
- 제조사 부품 번호:
- BRT-3
- 제조업체:
- Banner
Subtotal (1 unit)*
₩21,200.00
재고있음
- 119 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 764-3869
- 제조사 부품 번호:
- BRT-3
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | SM312LP Series, SM312LV Series, SM312LVAG Series | |
| Width | 9mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Sensor Reflector | ||
For Use With SM312LP Series, SM312LV Series, SM312LVAG Series | ||
Width 9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Banner Sensor Reflector, Round Target Type, 81mm Reflective Diameter - BRT Series - BRT-3
Finish off your sensor gate system with this Banner sensor reflector. It bounces light beams back to a photoelectric sensor (860-1692) to automatically detect moving objects for hassle-free signalling. There's no need to worry about reflective surfaces, as the unit's polarising surface bends the sensing beam to cut through other light sources and reach the receiver safely. Installation is a breeze thanks to its pre-cut centre mounting hole. A large reflective diameter of 81mm means the reflector is an easy target to hit in short-distance sensing applications.
Features & Benefits
• No extra wiring needed for speedy set-up
• Durable acrylic construction for resistance to wear and corrosion
• Thickness of just 9mm to slip into low-profile spaces for flexible installation
• Reusable after dismounting to provide long-lasting motion sensing
• Performs reliably at temperatures between -20°C and +65°C for use in harsh conditions
Applications
• Packaging industry
• Pharmaceutical processing
• Warehouses
How do I remove this sensor reflector from my setup?
This product simply pulls off its surface, making quick work of dismounting for easy relocation.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector