대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩328,260.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
- 추가로 2026년 11월 18일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩328,260.00 | - |
| 5 + | ₩270,160.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-4888
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Webbing | |
| Straight Pull Load | 5t | |
| Length | 4m | |
| Width | 150mm | |
| Colour | Red | |
| Safe Working Load - Choke Hitch | 4t | |
| Material | Plastic | |
| Standards/Approvals | No | |
| End Type | Becket Eye | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Webbing | ||
Straight Pull Load 5t | ||
Length 4m | ||
Width 150mm | ||
Colour Red | ||
Safe Working Load - Choke Hitch 4t | ||
Material Plastic | ||
Standards/Approvals No | ||
End Type Becket Eye | ||
제외
- COO (Country of Origin):
- CN
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available
관련된 링크들
- RS PRO 6 m Red Lifting Sling Webbing, 5 t
- RS PRO 5 m Red Lifting Sling Webbing, 5 t
- RS PRO 3 m Red Lifting Sling Webbing, 5 t
- RS PRO 2 m Red Lifting Sling Webbing, 5 t
- RS PRO 4 m Grey Lifting Sling Webbing, 4 t
- RS PRO 2 m Grey Lifting Sling Webbing, 4 t
- RS PRO 3 m Grey Lifting Sling Webbing, 4 t
- RS PRO 4 m Yellow Lifting Sling Webbing, 3 t