RS PRO 5 m Grey Lifting Sling Webbing, 4 t

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩286,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩286,820.00
5 +₩236,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-4884
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sling Type

Webbing

Product Type

Lifting Sling

Straight Pull Load

4t

Length

5m

Width

120mm

Colour

Grey

Safe Working Load - Choke Hitch

3.2t

Material

Plastic

Standards/Approvals

No

End Type

Becket Eye

제외

COO (Country of Origin):
CN

RS PRO Polyester Duplex Webbing Slings


Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.

Features and Benefits:


• Duplex webbing slings for various lifting applications

• Strong, flexible & lightweight

• Polyester construction

• Lighter than chain & less likely to cause damage to what is being lifted

• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment

• Shock absorbing design

• High resistance to abrasion

• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required

• Load limits per sling are indicated by an industry-standard colour coding system

Application Information


RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available

관련된 링크들