대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩93,080.00
재고있음
- 14 개 단위 배송 준비 완료
- 추가로 2026년 10월 21일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩93,080.00 |
| 5 + | ₩76,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-4858
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Round | |
| Straight Pull Load | 1t | |
| Length | 8m | |
| Colour | Purple | |
| Safe Working Load - Choke Hitch | 0.8t | |
| Material | Polyester | |
| Standards/Approvals | No | |
| End Type | Endless | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Round | ||
Straight Pull Load 1t | ||
Length 8m | ||
Colour Purple | ||
Safe Working Load - Choke Hitch 0.8t | ||
Material Polyester | ||
Standards/Approvals No | ||
End Type Endless | ||
제외
- COO (Country of Origin):
- CN
RS PRO 8 m Violet Lifting Sling Round, 1 t
This round violet lifting sling from RS PRO lets you attach your load to your lifting device. It's a lightweight choice for managing and safely transporting awkwardly shaped and heavy loads.
The core of the sling has PET (polyester) yarn encased in a PET jacket to ensure the rows of yarn remain in place. This outer jacket's design allows the yarn to spread out and create a wide bearing surface when touching the load. As the lifting sling is flexible and soft, it won't scratch or dent loads with polished or smooth surfaces. It also has a low-stretch feature, making it less likely to bounce for added security.
As part of our trusted RS PRO range, this product has been tested for safety and durability. This lifting sling is regularly used to raise objects like pipes and other parts that are challenging to move without machinery.
Features and Benefits
관련된 링크들
- RS PRO 5 m Purple Lifting Sling Round, 1 t
- RS PRO 3 m Purple Lifting Sling Round, 1 t
- RS PRO 6 m Purple Lifting Sling Round, 1 t
- RS PRO 2.5 m Purple Lifting Sling Round, 1 t
- RS PRO 6 m Purple Lifting Sling Webbing, 1 t
- RS PRO 4 m Green Lifting Sling Round, 2 t
- RS PRO 3 m Brown Lifting Sling Round, 6 t
- RS PRO 6 m Yellow Lifting Sling Round, 3 t