RS PRO 3 m Green Lifting Sling Round, 2 t

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩54,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 197 개 단위 배송 준비 완료
  • 추가로 2026년 9월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-4862
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sling Type

Round

Product Type

Lifting Sling

Straight Pull Load

2t

Length

3m

Colour

Green

Safe Working Load - Choke Hitch

1.6t

Material

Polyester

Standards/Approvals

No

End Type

Endless

제외

COO (Country of Origin):
CN

RS PRO 3 m Green Lifting Sling Round, 2 t


This RS PRO round green lifting sling effectively fixes a load to a lifting device. It's lightweight yet durable enough for dealing with awkwardly shaped and heavy loads that you need to transport safely.

The PET (polyester) yarn that makes up the sling's core is encased in a PET jacket that keeps the rows of yarn in place. This shape lets the yarn expand out to create a wide bearing surface when holding the load. As the lifting sling is flexible and soft, it won't produce dents and scratches on loads with shiny or smooth surfaces. It also has a low-stretch design, meaning it's less likely to bounce and firmly secures the load.

This product has been tested by engineers for durability and safety. You'll find this lifting sling used to raise items like pipes and other parts that are tricky to move without machinery.

Features and Benefits


  • Green colour

  • Endless end fittings

  • Length of 3 m

  • Safe working load (choke hitch) of 1.6 t

  • Round sling type

  • Straight pull load of 2 t

  • 관련된 링크들