Rosemount 2160 Series Fork Level Detector Vibrating Level Switch, 100 bar, ATEX-Rated
- RS 제품 번호:
- 892-9378
- 제조사 부품 번호:
- 2160XD8ES1NNBA00001I1WA3WK1M5
- 제조업체:
- Rosemount
Subtotal (1 unit)*
₩8,687,880.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,687,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 892-9378
- 제조사 부품 번호:
- 2160XD8ES1NNBA00001I1WA3WK1M5
- 제조업체:
- Rosemount
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosemount | |
| Device Type | Fork Level Detector | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Side, Top Mount | |
| Housing Material | Aluminium | |
| Cable Length | 44mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 260°C | |
| Maximum Pressure | 100bar | |
| Gasket Material | Non-Asbestos Carbon Fibre | |
| Standards/Approvals | CSA, EAC, EC | |
| Hazardous Area Certification | ATEX | |
| Series | 2160 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosemount | ||
Device Type Fork Level Detector | ||
Product Type Vibrating Level Switch | ||
Mount Type Side, Top Mount | ||
Housing Material Aluminium | ||
Cable Length 44mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 260°C | ||
Maximum Pressure 100bar | ||
Gasket Material Non-Asbestos Carbon Fibre | ||
Standards/Approvals CSA, EAC, EC | ||
Hazardous Area Certification ATEX | ||
Series 2160 | ||
해당 안됨
- COO (Country of Origin):
- GB
Rosemount 2160 Vibrating Level Switch
Rosemount's 2160 vibrating level switch with wireless technology. Powered by a replaceable power module and with all he the features and benefits of Rosemount's wired point level measuring technology the2160 level switch is ideal for locations and applications that were too costly or inaccessible using wired .
Vibrating level sensors work on the principle of a tuning fork to deliver accurate and reliable level measurement unaffected by turbulence, foam, vibration, solids content, coating products, and liquid properties.
The switches forks are oscillated at their natural frequency using a piezo- electric crystal. When forks come into contact with a fluid the oscillating frequency change that occurs is detected by the 2160 level switch and causes a change in output state.
The 2160 vibrating level sensor is simple to install and requires no calibration or maintenance. Internal diagnostics and LCD lights give a visual indication of the units operational status and health and a magnetic test point allow for easy functionality
Features & Benefits
Designed for temperatures from –40 to 150 °C
Electronic self-checking and condition monitoring, and alerts using a field communicator or AMS
Software adjustable switching delay prevents false switching in turbulent or splashing applications
Wireless and encrypted digital communication of the switch output state and other variables
Fast Drip fork design gives quicker response time
Fork shape is optimized for hand polishing to meet hygienic requirements
No moving parts or crevices for virtually no maintenance
Vibrating Liquid Level Switches
관련된 링크들
- Rosemount 2160 Series Fork Level Detector Vibrating Level Switch, 100 bar
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch, 500 mA, 100 bar, ATEX-Rated
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch, 500 mA, 60 V dc, 100 bar
- Rosemount 2511 Series Vibrating Fork Level Switch
- Rosemount 2110 Series Fork Level Switch Vibrating Level Switch, 500 mA, 60 V dc, 100 bar
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, 500 mA, 30 V dc, 100 bar
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, 500 mA, 60 V dc, 100 bar
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, 12 V dc, 100 bar, ATEX-Rated