Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor, 55 V dc, 10 bar, ATEX-Rated
- RS 제품 번호:
- 288-5515
- Distrelec 제품 번호:
- 304-08-379
- 제조사 부품 번호:
- FTW31-B1A5IA0A
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩490,560.00
제조사가 재고 비축중
- 2026년 11월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩490,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5515
- Distrelec 제품 번호:
- 304-08-379
- 제조사 부품 번호:
- FTW31-B1A5IA0A
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Device Type | Conductive | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EAC Ex, ATEX | |
| Hazardous Area Certification | ATEX | |
| Series | Liquipoint T FTW31 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Device Type Conductive | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 10bar | ||
Standards/Approvals EAC Ex, ATEX | ||
Hazardous Area Certification ATEX | ||
Series Liquipoint T FTW31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW31 is a rod probe for point level detection in conductive liquids. With up to 5 rods, it offers numerous measuring possibilities such as overfill prevention, dry running protection, two-point control of pumps or multiple point detection. The device does not require calibration.
Detect up to five point levels with one probe
Two-point control and additional MAX and MIN detection
관련된 링크들
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor, Threaded Mount, ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW31 Series Conductive Level Switch, Threaded Mount, ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor, Threaded Mount, ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch, Threaded Mount, ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW32 Series Conductive Level Switch, Threaded Mount, ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTW325 Series Conductive Level Switch, DIN Rail, ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch, Threaded Mount, Housing Polypropylene
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor, Flush, Housing 316L Stainless Steel