Endress+Hauser FTW31 Series Conductive Level Switch Level Switch, 55 V dc, 10 bar, ATEX-Rated

Subtotal (1 unit)*

₩303,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩303,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6472
Distrelec 제품 번호:
304-08-355
제조사 부품 번호:
FTW31-A1A2CA0A
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Level Switch

Device Type

Conductive Level Switch

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

230V ac

Maximum DC Voltage

55V dc

Maximum Pressure

10bar

Standards/Approvals

CE mark

Hazardous Area Certification

ATEX

Series

FTW31

COO (Country of Origin):
DE

Endress+Hauser FTW31 Series Level Switch, +70°C Maximum Operating Temperature, 10 Bar Maximum Pressure - FTW31-A1A2CA0A


This level switch is a conductive sensor designed to detect liquid presence in industrial settings. It operates across a wide ambient range and is intended for threaded installation where simple, reliable point-level detection is required. The unit is manufactured with a reinforced thermoplastic enclosure and a resilient sealing element to suit process plants that demand compact, electrically simple level control.

Features and Benefits:


• Operates between -40°C and +70°C for wide thermal tolerance
• Withstands process pressures up to 10 bar for pressurised vessels
• Accepts up to 230V AC or 55V DC for versatile electrical supply options
• Switch output limited to 25mA to suit low-current control circuits
• Fibre-reinforced polybutylene terephthalate housing for mechanical resistance
• Ethylene propylene diene monomer gasket for chemical and temperature resilience

Applications


• Suitable for point-level detection in storage tanks and sumps
• Ideal for retrofitting into existing threaded ports on process vessels
• Used for overfill protection in non-explosive and hazardous-area zones
• Can be used for pump control where conductive sensing is acceptable
• Used with low-power control systems requiring discrete switching

What mounting method is required for installation?


It fits a threaded mount arrangement and is intended to be screwed into appropriate process ports or fittings.

How does the device behave electrically when used in control loops?


The sensor offers a low-current switching capability up to 25mA and can be powered from AC mains at 230V or DC supplies up to 55V, enabling direct interface with low-power indicators or control relays.

What materials protect the sensor from process environments?


The enclosure is made from fibre-reinforced polybutylene terephthalate and the seal is an EPDM-type elastomer to provide resistance against mechanical stress and common media.

Is the unit suitable for hazardous-area installations?


It carries ATEX certification indicating it meets required standards for deployment in specified explosive atmospheres.

What certification indicates conformity with regional requirements?


The device bears CE marking to show compliance with applicable European directives.

관련된 링크들