Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor, Threaded Mount, ATEX-Rated, Housing Polybutylene
- RS 제품 번호:
- 288-5496
- Distrelec 제품 번호:
- 304-08-359
- 제조사 부품 번호:
- FTW31-A1A2HA2A
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩480,460.00
제조사가 재고 비축중
- 2026년 10월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩480,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5496
- Distrelec 제품 번호:
- 304-08-359
- 제조사 부품 번호:
- FTW31-A1A2HA2A
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Conductive | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 230V ac | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EAC Ex, ATEX | |
| Series | Liquipoint T FTW31 | |
| Hazardous Area Certification | ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Conductive | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 230V ac | ||
Maximum Pressure 10bar | ||
Standards/Approvals EAC Ex, ATEX | ||
Series Liquipoint T FTW31 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW31 is a rod probe for point level detection in conductive liquids. With up to 5 rods, it offers numerous measuring possibilities such as overfill prevention, dry running protection, two-point control of pumps or multiple point detection. The device does not require calibration.
Detect up to five point levels with one probe
Two-point control and additional MAX and MIN detection
관련된 링크들
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor, Threaded Mount, ATEX-Rated, Housing Polybutylene
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor, Threaded Mount, ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW31 Series Conductive Level Switch, Threaded Mount, ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTW32 Series Conductive Level Switch, Threaded Mount, ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTW325 Series Conductive Level Switch, DIN Rail, ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor, Flush, Housing 316L Stainless Steel
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,