Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, DIN Rail, ATEX-Rated, Housing
- RS 제품 번호:
- 287-1763
- 제조사 부품 번호:
- FTL325P-F1A1
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩1,173,900.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,173,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1763
- 제조사 부품 번호:
- FTL325P-F1A1
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Device Type | Vibronic Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polycarbonate, Polypropylene | |
| Cable Length | 1000m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 60V dc | |
| Standards/Approvals | TIIS, NEPSI, INMETRO, IEC Ex, FM, EAC, CSA, ATEX | |
| Hazardous Area Certification | ATEX | |
| Series | Nivotester FTL325P | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Device Type Vibronic Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polycarbonate, Polypropylene | ||
Cable Length 1000m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 60V dc | ||
Standards/Approvals TIIS, NEPSI, INMETRO, IEC Ex, FM, EAC, CSA, ATEX | ||
Hazardous Area Certification ATEX | ||
Series Nivotester FTL325P | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER switching unit designed for point level detection in liquid tanks, bulk material silos, and hazardous explosion areas. It can also be used for liquid detection in pipes for dry running protection and overfill prevention. With its intrinsically safe signal circuit, this switching unit ensures safe and reliable operation. It offers functional safety up to SIL3 in accordance with IEC 61508 when used with the Liquiphant electronic insert FEL57. It has a DIN Rail housing for easy installation and wiring using pluggable terminal blocks. This switching unit is suitable for a wide range of applications in various industries, including oil and gas, chemical, and power and energy.
Intrinsically safe signal circuits for use in explosion hazardous areas
Functional safety up to SIL3 with Liquiphant electronic insert FEL57
DIN Rail housing for simple installation
Galvanically isolated inputs for enhanced safety
High-end product with technical excellence
Reliable and convenient operation
Optimized for demanding applications
관련된 링크들
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, DIN Rail, ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, DIN Rail, ATEX-Rated, Housing
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor, DIN Rail, ATEX-Rated, Housing
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, DIN Rail, ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, DIN Rail, ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, Threaded Mount, Housing Polybutylene Terephthalate
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor, Nitrile Rubber (NBR), Housing
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch, Clamp, Housing Stainless Steel