Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter
- RS 제품 번호:
- 282-5109
- 제조사 부품 번호:
- 7ML5340-1AB07-4AF1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,636,440.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,636,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5109
- 제조사 부품 번호:
- 7ML5340-1AB07-4AF1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Device Type | Radar Level Transmitter | |
| Product Type | Transmitter | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, cCSAus, cFMus, RCM | |
| Hazardous Area Certification | No | |
| Series | SITRANS LR150 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Device Type Radar Level Transmitter | ||
Product Type Transmitter | ||
Mount Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, cCSAus, cFMus, RCM | ||
Hazardous Area Certification No | ||
Series SITRANS LR150 | ||
- COO (Country of Origin):
- DE
Siemens SITRANS LR150 Series Transmitter, -40°C Minimum Operating Temperature, Threaded Mount Type - 7ML5340-1AB07-4AF1
This transmitter is a radar-based level measurement device designed for continuous monitoring of liquid levels in industrial process tanks and vessels. It operates reliably at low ambient temperatures and is intended for threaded mounting in applications that require compact, in-line sensing. The unit meets recognised conformity standards for use in diverse industrial environments.
Features and Benefits:
• Operates down to -40°C enabling cold-environment deployment
• Threaded mount reduces installation footprint and complexity
• Radar sensing provides high-accuracy level measurement for liquids
• Two-wire operation simplifies wiring and lowers installation cost
• Certified to multiple approvals for regulatory installation requirements
• Threaded mount reduces installation footprint and complexity
• Radar sensing provides high-accuracy level measurement for liquids
• Two-wire operation simplifies wiring and lowers installation cost
• Certified to multiple approvals for regulatory installation requirements
Applications
• Suitable for process tank level measurement in chemical plants
• Ideal for remote level monitoring in refrigeration or cold stores
• Used for liquid inventory control in food and beverage processing
• Can be used for level detection in small storage vessels with threaded ports
• Ideal for remote level monitoring in refrigeration or cold stores
• Used for liquid inventory control in food and beverage processing
• Can be used for level detection in small storage vessels with threaded ports
What mounting method is required for installation?
The unit is fitted via a threaded connection for direct insertion into existing ported nozzles or tank fittings.
How does the device perform in industrial regulatory environments?
It carries several regulatory approvals that align it with common industrial installation standards.
What type of sensing technology is used to monitor levels?
The device employs radar-based sensing to deliver contactless measurement of liquid interfaces.
What is the typical wiring arrangement for power and signal?
The transmitter uses a two-wire configuration, combining power supply and signal on the same pair for streamlined wiring.
관련된 링크들
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR560 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter, Surface Mount, Aluminium Body
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens 7ML5340 Series Transmitter Level Sensor, Threaded, Housing Plastic