Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor

Subtotal (1 unit)*

₩2,194,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,194,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5105
제조사 부품 번호:
7ML5310-1BB06-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Device Type

Radar Level Transmitter

Product Type

Level Sensor

Mount Type

Threaded

Cable Length

10m

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

SITRANS LR110

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SITRANS LR110 Series Level Sensor, 10m Cable Length, Radar Level Transmitter - 7ML5310-1BB06-0AA0


This level sensor is a robust radar level transmitter designed for precise continuous level measurement in various industrial environments. With an impressive 10 m cable length, it ensures flexibility and adaptability in installations, making it a reliable choice for demanding applications.

Features & Benefits


• Non-contact measurement for minimal maintenance requirements

• High accuracy ensures reliable process monitoring

• Designed for challenging conditions such as dust and vapour

• Versatile use across various fluids and solids

• Simple installation and setup streamline operations

• Enhances process automation efficiencies with advanced technology

Applications


• Used for level monitoring in tanks and silos

• Ideal for involving liquids and granular materials

• Suitable for harsh environmental conditions in manufacturing settings

• Integral in process control and automation systems

• Commonly employed in water treatment facilities

How does this sensor perform in challenging environmental conditions?


It utilises radar technology to provide reliable level measurements in environments with dust, vapours, or foaming, ensuring consistent operation without interference.

What are the advantages of using a non-contact level detection method?


Non-contact level detection minimises maintenance needs as there are no moving parts in direct contact with the measured materials, reducing wear and tear.

Can it be integrated into existing process automation systems?


Yes, the radar level transmitter is designed for easy integration, making it compatible with various process automation sensors and control systems currently in use.

What types of materials can this sensor measure effectively?


It can accurately measure the levels of a wide range of materials, including liquids, slurries, and various solid materials like powders and granules.

How easy is it to install this level sensor?


Installation is straightforward, with the user-friendly design allowing for quick setup, reducing downtime and facilitating immediate usability in operational settings.

관련된 링크들