ATMI PIEZO ST Series Piezometric Level Sensor, 36 V dc
- RS 제품 번호:
- 208-5486
- 제조사 부품 번호:
- PIEZOST0-4mh20-10M
- 제조업체:
- ATMI
Subtotal (1 unit)*
₩1,193,380.00
재고있음
- 추가로 2026년 10월 26일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,193,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-5486
- 제조사 부품 번호:
- PIEZOST0-4mh20-10M
- 제조업체:
- ATMI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATMI | |
| Product Type | Level Sensor | |
| Device Type | Piezometric | |
| Mount Type | Cable | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum DC Voltage | 36V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | PIEZO ST | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATMI | ||
Product Type Level Sensor | ||
Device Type Piezometric | ||
Mount Type Cable | ||
Housing Material 316L Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Maximum DC Voltage 36V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series PIEZO ST | ||
- COO (Country of Origin):
- FR
This hydrostatic level probe allows liquids measurement and monitoring in tanks, rivers and groundwater.
The level measurement is carried out by measuring the differential pressure between the surface of the liquid and the position of the submerged transmitter. The pressure is converted into an electrical signal by piezo resistive technology and conditioned in a 4-20mA loop.
Precision 1 %
Hastelloy C276 sensor
관련된 링크들
- ATMI PIEZO ST Series Piezometric Level Sensor, Cable, Housing 316L Stainless Steel
- ATMI PIEZO AS Series Piezometric Level Sensor, Cable, Housing 316L Stainless Steel
- ATMI ATSONDE Series level sensor Level Sensor, Screw, Housing ABS
- ATMI AQUALARMPVC Series level sensor Level Sensor, Cable, Housing Polyvinyl Chloride
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor, Buna N, Housing 316 Stainless Steel
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor, Teflon, Housing 316 Stainless Steel
- SICK PFT Series Hydrostatic Level Sensor Level Sensor, Screw, Housing 316Ti Stainless Steel
- Gems Sensors LS-52100 Series Side Mount Level Switch Level Sensor, Side, Teflon, Housing 316 Stainless Steel