ATMI SOLIBA PRP Series Level Detector Level Sensor, 2 A, ATEX-Rated

Subtotal (1 unit)*

₩672,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩672,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-5503
제조사 부품 번호:
SOLIBAPRP230VAC
제조업체:
ATMI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ATMI

Product Type

Level Sensor

Device Type

Level Detector

Mount Type

Panel

Housing Material

Fibreglass Reinforced ABS

Minimum Operating Temperature

60°C

Maximum Operating Temperature

60°C

Maximum AC Voltage

230V ac

Maximum Current

2A

Standards/Approvals

No

Hazardous Area Certification

ATEX

Series

SOLIBA PRP

COO (Country of Origin):
FR
SOLIBA PRP rotary vane level sensors with plastic housing (ABS) are used to detect a high or low level of bulk products in storage silos, hoppers and containers.

Placed on a hopper or silo, the SOLIBA PRP rotary vane level detector is rotated by a motor. The operation of the detector is simple, when the pallet is covered with the bulk product, the rotation is stopped, the signal is cut and gives the signal that the level is reached.

When the level of the bulk product decreases, the pallet is released, the signal is restored and the engine restarts to fill the silo or the hopper.

The different types of pallet or process connection make it possible to adapt to the tanks and the products to be detected according to the density of the product.

Cut out power 2A

Maximum temperature 60 °C

Protection index IP65

관련된 링크들