Carlo Gavazzi CLP Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay

Subtotal (1 unit)*

₩423,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 12월 10일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩423,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
859-2945
제조사 부품 번호:
CLP2EA1C115
제조업체:
Carlo Gavazzi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carlo Gavazzi

Product Type

Level Controller

Number of Inputs

2

Probe Voltage

5V

Mount Type

DIN Rail

Response Time

5s

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Maximum Operating Temperature

50°C

Maximum Supply Voltage

24V

IP Rating

IP20

Standards/Approvals

UL

Hazardous Area Certification

No

Sensitivity

500kΩ

Current Rating

8A

Number of Outputs

5

Series

CLP

Input Type

Analogue

Output Type

Relay

제외

COO (Country of Origin):
LT

Carlo Gavazzi CLP Series Conductive Level Controller


Carlo Gavazzi CL series microprocessor based level controller for liquids with a wide sensitivity range (like sewage water, chemicals, salt water etc.). The controller has a separate output for alarm indication in case of a tank running dry or if an overflow condition occurs.

Conductive level controller

Adjustment of sensitivity

Low-voltage AC electrodes

Output 2x8A/250 VAC SPDT relay

LED indication for: Output ON and Power ON

Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.

Application Examples


Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:

Monitoring and control of liquid levels

Protection of pumps against dry running

Ability to detect liquid leaks in a system

Control of media mixing ratios

Control of liquid levels

관련된 링크들