ams OSRAM 3.2 V Green LED Surface KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩7,600.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4,475 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
25 - 25₩304.00₩7,620.00
50 - 475₩298.00₩7,460.00
500 - 975₩294.00₩7,340.00
1000 - 2475₩288.00₩7,200.00
2500 +₩284.00₩7,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
238-1467
제조사 부품 번호:
KP DELPS1.FP-UGVI-34-Z555
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

LED

LED Colour

Green

Mount Type

Surface

Forward Voltage

3.2V

Standards/Approvals

RoHS

Series

KP DELPS1.FP

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E1608 expands OSRAM Opto Semiconductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available indifferent colours and brightness levels. It can be used in applications such as cluster, button backlighting and electronic equipment.

Package white SMT package, coloured diffused silicone resin

Chip technology InGaN on Sapphire

Typical radiation 120° (Lambertian emitter)

Corrosion robustness Class 2B

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

관련된 링크들