ams OSRAM 2.9 V Blue LED Surface TOPLED E1608 KB DELPS2.DI-THVG-2J8L-Z555
- RS 제품 번호:
- 203-4961
- 제조사 부품 번호:
- KB DELPS2.DI-THVG-2J8L-Z555
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 203-4961
- 제조사 부품 번호:
- KB DELPS2.DI-THVG-2J8L-Z555
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1080 mLm | |
| LED Luminosity | 390 mcd | |
| Lens Dimensions | 1.23 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | TOPLED E1608 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1080 mLm | ||
LED Luminosity 390 mcd | ||
Lens Dimensions 1.23 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series TOPLED E1608 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.2, Cy = 0.3 acc. to CIE 1931 ( colour on demand blue)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
관련된 링크들
- ams OSRAM 2.9 V Blue LED Surface TOPLED E1608
- ams OSRAM 2.8 V Blue LED Surface TOPLED E1608 KB DELPS2.12-QHRI-24-Z555
- ams OSRAM 2.9 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-TIVH-FK0PM0-Z555
- ams OSRAM 2.8 V Blue LED Surface TOPLED E1608
- ams OSRAM 2.2 V Red LED Surface TOPLED E1608 KR DELPS1.22-UHVI-26-H3Q4
- ams OSRAM 2.7 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-QISI-FK0PM0-U515
- ams OSRAM 2.2 V Red LED Surface TOPLED E1608
- ams OSRAM 2.5 V Red LED 0603 Surface TOPLED E1608 KS DELPS1.22-TIVH-68-H3Q4