ams OSRAM 2.8 V Blue LED Surface TOPLED E1608 KB DELPS2.12-QHRI-24-Z555

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 100 units)*

₩18,400.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 15,300 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
100 - 1200₩184.00₩18,340.00
1300 - 2400₩180.00₩18,060.00
2500 +₩176.00₩17,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4957
제조사 부품 번호:
KB DELPS2.12-QHRI-24-Z555
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

LED

LED Colour

Blue

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.23 x 0.6 mm

LED Luminosity

97 mcd

LED Luminous Flux

300 mLm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

466nm

Series

TOPLED E1608

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E1608 expands its low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, colourless clear resin

Chip technology: InGaN on Sapphire

Typ. Radiation: 120° (Lambertian emitter)

Colour: ?dom = 466 nm ( blue)

Corrosion Robustness Class: 2B

Qualifications: AEC-Q102 Qualified

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

관련된 링크들