ams OSRAM 1.75 V Far Red LED SMD Epoxy Surface Mount GF GF PUBRA1.25-T1T3-1-1-D
- RS 제품 번호:
- 869-252
- 제조사 부품 번호:
- GF PUBRA1.25-T1T3-1-1-D
- 제조업체:
- ams OSRAM
N
대량 구매 할인 받기
10개 더 담고 16% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
₩5,562.00
신제품 - 오늘 사전 주문하세요
- 2027년 5월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s) | Per Tape | 절감 |
|---|---|---|
| 1 - 9 | ₩5,562.00 | - |
| 10 - 24 | ₩4,668.00 | 16% |
| 25 - 99 | ₩3,440.00 | 38% |
| 100 - 499 | ₩2,546.00 | 54% |
| 500 + | ₩2,480.00 | 55% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-252
- 제조사 부품 번호:
- GF PUBRA1.25-T1T3-1-1-D
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Far Red | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 2.8A | |
| Packaging | Tape and Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.75V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.74 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | GF | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type LED | ||
LED Colour Far Red | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 2.8A | ||
Packaging Tape and Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.75V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.74 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series GF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The ams OSRAM LED light source delivers exceptional performance with a unique batwing radiation profile. It provides remarkable light uniformity, enhanced brightness, and longevity, making it Ideal for demanding lighting applications.
SMD epoxy package with silicone lens enhances durability
Radiant efficiency reaches up to 73% at 700mA and 85°C
Wide viewing angle of 140° ensures broad area coverage
Rated for a current range between 100 mA and 2800 mA
관련된 링크들
- ams OSRAM 2 V Hyper Red LED SMD Epoxy Surface Mount GF GH PUBRA1.25-T4U1-1-1-D
- ams OSRAM 1.75 V Far Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GF PUSRA3.25-T2T4-1-1
- ams OSRAM 2.95 V Deep Blue LED SMD Epoxy Surface Mount GD GD PUBRA1.15-T1T4-24-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M1-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S6T3-M6-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M5-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M4-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M3-1-D
