ams OSRAM 2 V Hyper Red LED SMD Epoxy Surface Mount GF GH PUBRA1.25-T4U1-1-1-D
- RS 제품 번호:
- 869-251
- 제조사 부품 번호:
- GH PUBRA1.25-T4U1-1-1-D
- 제조업체:
- ams OSRAM
N
대량 구매 할인 받기
10개 더 담고 15% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
₩2,256.00
신제품 - 오늘 사전 주문하세요
- 2027년 5월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s) | Per Tape | 절감 |
|---|---|---|
| 1 - 9 | ₩2,256.00 | - |
| 10 - 24 | ₩1,898.00 | 15% |
| 25 - 99 | ₩1,408.00 | 37% |
| 100 - 499 | ₩1,028.00 | 54% |
| 500 + | ₩1,006.00 | 55% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-251
- 제조사 부품 번호:
- GH PUBRA1.25-T4U1-1-1-D
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Hyper Red | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 2.8A | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.74 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | GF | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type LED | ||
LED Colour Hyper Red | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 2.8A | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.74 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series GF | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The ams OSRAM LED delivers exceptional light uniformity and enhanced brightness, designed specifically for horticultural lighting applications with a unique batwing radiation profile for optimal large-area coverage.
SMD epoxy package with silicone lens for durability
Radiant Flux of 1045 mW at 700mA and 85°C ensures high performance
ESD rating of 8 kV according to industry standards for reliability
Radiant efficiency of 81.1% supports effective energy usage
관련된 링크들
- ams OSRAM 2 V Hyper Red LED SMD Epoxy Surface Mount GF GH PUSRA2.25-T5U1-1-1-G3
- ams OSRAM 1.75 V Far Red LED SMD Epoxy Surface Mount GF GF PUBRA1.25-T1T3-1-1-D
- ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2.95 V Deep Blue LED SMD Epoxy Surface Mount GD GD PUBRA1.15-T1T4-24-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T2-M1-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S6T3-M6-1-D
- ams OSRAM 2.95 V Horti White LED SMD Epoxy Surface Mount GW GW PUBRA1.HW-S5T3-M5-1-D
