ams OSRAM 2.15 V Red LED SMT Surface KR DDLM32.23 KR DDLM32.23-FUHP-25-D1G2

Subtotal (1 tape of 10 units)*

₩2,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,980 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tape*
10 +₩268.00₩2,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
331-658
제조사 부품 번호:
KR DDLM32.23-FUHP-25-D1G2
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

SMT

Maximum Forward Current

250mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.15V

Viewing Angle

120 °

LED Luminous Flux

26.5 lm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001

Dominant Wavelength

620nm

Lens Finish

Silicone Resin

Lens Colour

Colourless

Series

KR DDLM32.23

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems. The availability of all main colors and white points gives highest flexibility in various application areas.

Package White SMT Package, Colorless Clear Silicone Resin

Chip Technology Thin film

Typical Radiation 120° Lambertian Emitter

Color λdom 620 nm Red

ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2

Luminous Flux at 620 nm Typical 26.5 lm

Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days

Applications


Ambient Lighting

Entertainment

Factory Automation

Home and Building Automation

Indoor Lighting

Material Processing

Projection and Display

Robotics

Transportation

관련된 링크들