RS Better World
Intelligent LED Solutions 23.1V dc White LED Strip, 279 mm Length
- RS 제품 번호:
- 251-5125
- Distrelec 제품 번호:
- 304-26-326
- 제조사 부품 번호:
- ILS-E214-WMWH-0279-SC201-1
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩26,040.00
재고있음
- 추가로 2026년 11월 09일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩26,040.00 | - |
| 5 - 9 | ₩24,740.00 | 4% |
| 10 + | ₩23,260.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 251-5125
- Distrelec 제품 번호:
- 304-26-326
- 제조사 부품 번호:
- ILS-E214-WMWH-0279-SC201-1
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 279mm | |
| Strip Width | 20mm | |
| Voltage | 23.1V dc | |
| Number of LEDs Per Metre | 14 | |
| Series | Duris E2835 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 279mm | ||
Strip Width 20mm | ||
Voltage 23.1V dc | ||
Number of LEDs Per Metre 14 | ||
Series Duris E2835 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- GB
THE INTELLIGENT LED SOLUTIONS led has a low thermal resistance of 9.8K/W ensures cool running and a highly efficient product. Daisy-Mini Linears are compact, powerful LED light sources built on FR4 substrates for optimal thermal management. This are available with push-in connectors for quick installation.
Upto 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Available with push in connectors
Current range is 20mA to 500mA
Thermal resistance is 9.8K/W
관련된 링크들
- Intelligent LED Solutions 23.1V dc White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Hot White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Ultra White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Neutral White LED Strip, 6500K Colour Temp, 279 mm Length
- Intelligent LED Solutions 39.9V dc Hot White, Ultra White LED Strip, 279 mm Length
- Intelligent LED Solutions 39.9V dc Flame White, Hot White LED Strip, 279 mm Length
- Intelligent LED Solutions 39.9V dc Hot White, Neutral White LED Strip, 279 mm Length
- Intelligent LED Solutions 24V Blue LED Strip, 3000K Colour Temp, 150 mm Length