RS Better World

Intelligent LED Solutions 39.9V dc Hot White, Neutral White LED Strip, 279 mm Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩34,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩34,840.00
5 - 9₩33,100.00
10 - 24₩31,100.00
25 +₩29,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
251-5127
Distrelec 제품 번호:
304-26-327
제조사 부품 번호:
ILS-E228-HWNW-0279-SC201-1
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

LED Colour

Hot White, Neutral White

Product Type

LED Strip

Strip Length

279mm

Strip Width

20mm

Voltage

39.9V dc

Number of LEDs Per Metre

28

Standards/Approvals

No

Series

Duris E2835

Better World Verification

UK Energy Efficiency Label A

Better World Product

Yes

COO (Country of Origin):
GB
THE INTELLIGENT LED SOLUTIONS led has a low thermal resistance of 9.8K/W ensures cool running and a highly efficient product. Its tunable white light is a technology that enables users to adjust the colour temperature of a lamp in real time. For LEDs, users modify the correlated colour temperature (CCT) and intensity. Daisy-Mini linears are compact, powerful LED light sources built on FR4 substrates for optimal thermal management. This are available with push-in connectors for quick installation.

Upto 100,000 hours lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Current Range is 10mA to 250mA per channel

Thermal Resistance is 9.8K/W

관련된 링크들