Osram 24V dc White LED Strip, 5.02 m Length
- RS 제품 번호:
- 241-2388
- Distrelec 제품 번호:
- 304-20-011
- 제조사 부품 번호:
- TFP1000S-G1-927-05
- 제조업체:
- Osram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 241-2388
- Distrelec 제품 번호:
- 304-20-011
- 제조사 부품 번호:
- TFP1000S-G1-927-05
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5.02m | |
| Strip Width | 11.1mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| IP Rating | IP66 | |
| Power Per Metre | 49.50W | |
| Typical Luminous Flux lm/m | 1000lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.14mm | |
| Standards/Approvals | CE/ENEC/EAC/SASO 2927:2019 | |
| Series | TFP1000S-G1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5.02m | ||
Strip Width 11.1mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
IP Rating IP66 | ||
Power Per Metre 49.50W | ||
Typical Luminous Flux lm/m 1000lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.14mm | ||
Standards/Approvals CE/ENEC/EAC/SASO 2927:2019 | ||
Series TFP1000S-G1 | ||
- COO (Country of Origin):
- CN
The Osram TFP1000S-G1-927-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
관련된 링크들
- Osram 24V dc White LED Strip, 5.02 m Length
- Osram 24V dc White LED Strip, 2700K Colour Temp, 5.02 m Length
- Osram 24V dc White LED Strip, 2700K Colour Temp, 4.02 m Length
- Osram 24V dc White LED Strip, 4000K Colour Temp, 5.02 m Length
- Osram White LED Strip Light, 5 m Length
- Osram 24V dc White LED Strip, 4.02 m Length
- Osram 24V dc White LED Strip, 5 m Length
- Osram 24V dc White LED Strip, 4000K Colour Temp, 4.02 m Length