Osram 24V dc White LED Strip, 2700K Colour Temp, 5.02 m Length

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
241-2400
Distrelec 제품 번호:
304-20-024
제조사 부품 번호:
TFP600S-G1-927-05
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Product Type

LED Strip

LED Colour

White

Strip Length

5.02m

Strip Width

11.1mm

Voltage

24V dc

Number of LEDs Per Metre

140

Colour Temperature

2700K

IP Rating

IP66

Typical Luminous Flux lm/m

600lm/m

Flexible/Rigid

Flexible

LED Pitch

7.14mm

Series

TFP600S-G1

Standards/Approvals

CE/ENEC/EAC/SASO 2927:2019

COO (Country of Origin):
CN
The Osram TFP600S-G1-927-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.

Flexible and cuttable LED strip

Luminous flux: up to 600 lm/m

Available with color temperature: 2,700k,3,000k,4,000k,5,000k

Recommended in system use with OPTOTRONIC

Color consistency in 3 SDCM

관련된 링크들