Osram 24V dc White LED Strip, 3500K Colour Temp, 5 m Length
- RS 제품 번호:
- 241-2386
- 제조사 부품 번호:
- TF600S-G1-935-05
- 제조업체:
- Osram
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩548,820.00
일시적 품절
- 2027년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩548,820.00 |
| 5 - 9 | ₩535,660.00 |
| 10 - 24 | ₩522,800.00 |
| 25 - 49 | ₩510,260.00 |
| 50 + | ₩498,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-2386
- 제조사 부품 번호:
- TF600S-G1-935-05
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| Colour Temperature | 3500K | |
| IP Rating | IP00 | |
| Typical Luminous Flux lm/m | 600lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | CE/ENEC/EAC/SASO 2927:2019 | |
| Series | TF600S-G1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
Colour Temperature 3500K | ||
IP Rating IP00 | ||
Typical Luminous Flux lm/m 600lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals CE/ENEC/EAC/SASO 2927:2019 | ||
Series TF600S-G1 | ||
- COO (Country of Origin):
- CN
The Osram TF600S-G1-935-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
관련된 링크들
- Osram 24V dc White LED Strip, 3500K Colour Temp, 50 mm Length
- Osram 24V dc White LED Strip, 6780K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 2740K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 4100K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 4070K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 2700K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 6500K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 4000K Colour Temp, 5.02 m Length