Osram 24V dc White LED Strip, 2700K Colour Temp, 5 m Length
- RS 제품 번호:
- 210-1539
- 제조사 부품 번호:
- TF2000S-G1-827-05
- 제조업체:
- Osram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 210-1539
- 제조사 부품 번호:
- TF2000S-G1-827-05
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 70 | |
| Colour Temperature | 2700K | |
| IP Rating | IP00 | |
| Typical Luminous Flux lm/m | 2500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.29mm | |
| Standards/Approvals | IEC 60721-3, EAC | |
| Series | TF2000S-G1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 70 | ||
Colour Temperature 2700K | ||
IP Rating IP00 | ||
Typical Luminous Flux lm/m 2500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.29mm | ||
Standards/Approvals IEC 60721-3, EAC | ||
Series TF2000S-G1 | ||
- COO (Country of Origin):
- CN
The Osram family TEC Flex Shortpitch 2000 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.
Flexible and cuttable LED strip
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
관련된 링크들
- Osram 24V dc White LED Strip, 2700K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 6500K Colour Temp, 5 m Length
- Osram White LED Strip Light, 2700k Colour Temp, 6 m Length
- Osram 24V dc White LED Strip, 2740K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 6560K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 2700K Colour Temp, 4.02 m Length
- Osram 24V dc White LED Strip, 4070K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip, 2700K Colour Temp, 5.02 m Length