Intelligent LED Solutions 5V dc RGB LED Strip, 3000K Colour Temp, 2 m Length
- RS 제품 번호:
- 180-7505
- 제조사 부품 번호:
- ILPX-KS11-RGB1-2M0-SK10508-01.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩96,460.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩96,460.00 |
| 5 - 9 | ₩92,600.00 |
| 10 + | ₩88,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-7505
- 제조사 부품 번호:
- ILPX-KS11-RGB1-2M0-SK10508-01.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| LED Colour | RGB | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 12mm | |
| Voltage | 5V dc | |
| Colour Temperature | 3000K | |
| IP Rating | IP67 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 11mm | |
| Standards/Approvals | IEC EN 62384, CE | |
| Series | ILP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
LED Colour RGB | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 12mm | ||
Voltage 5V dc | ||
Colour Temperature 3000K | ||
IP Rating IP67 | ||
Flexible/Rigid Flexible | ||
LED Pitch 11mm | ||
Standards/Approvals IEC EN 62384, CE | ||
Series ILP | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 2m LED flexi strip with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the strip, so you can have any number of LEDs in your design, giving you the option to cut the flexi strip at any point. These ILP flexi strips come with either 3M thermal double sided tape on the back, or in their own IP67 weatherproof housing.
Reel Length: 2000mm
LED Pitch: 7mm
Strip Width non IP version: 7mm
Full control over each LED with serial data
White flexi material
관련된 링크들
- Intelligent LED Solutions 5V dc RGB LED Strip, 5000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip, 3000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 12V dc RGB LED Strip, 3000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5V RGB LED Strip, 4000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5.5V dc RGB LED Strip, 3000K Colour Temp