PLPC1-4MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- RS 제품 번호:
- 916-8805
- 제조사 부품 번호:
- PLPC1-4MM
- 제조업체:
- Bivar
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩17,160.00
일시적 품절
- 2026년 12월 10일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩1,716.00 | ₩17,160.00 |
| 100 - 190 | ₩1,664.00 | ₩16,640.00 |
| 200 - 490 | ₩1,614.00 | ₩16,140.00 |
| 500 - 990 | ₩1,580.00 | ₩15,800.00 |
| 1000 + | ₩1,544.00 | ₩15,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 916-8805
- 제조사 부품 번호:
- PLPC1-4MM
- 제조업체:
- Bivar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Straight | |
| Length | 4mm | |
| Lens Size | 1 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 900μm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 1.3mm | |
| Standards/Approvals | RoHS | |
| Series | PLPC | |
| Configuration Rows x Columns | 1 x 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Straight | ||
Length 4mm | ||
Lens Size 1 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 900μm | ||
Light Pipe Shape Round | ||
Outside Diameter 1.3mm | ||
Standards/Approvals RoHS | ||
Series PLPC | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLPC1-XXX Series LED Light Pipes
The PLPC1 series from Bivar are a family of rigid LED light pipes featuring a 1 mm flush mount, round lens. PLPC1 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
관련된 링크들
- PLPC3-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- PLPC1-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC1-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC1-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC3-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC3-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm