PLPC2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- RS 제품 번호:
- 174-9714
- 제조사 부품 번호:
- PLPC2-500
- 제조업체:
- Bivar
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 174-9714
- 제조사 부품 번호:
- PLPC2-500
- 제조업체:
- Bivar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 12.7mm | |
| Lens Size | 2 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Inside Diameter | 1.9mm | |
| Outside Diameter | 2.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLPC2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 12.7mm | ||
Lens Size 2 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Inside Diameter 1.9mm | ||
Outside Diameter 2.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLPC2 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .500 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
관련된 링크들
- PLPC1-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC3-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC2-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC3-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- PLPC2-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm