VLPR-24-1028-2 Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- RS 제품 번호:
- 891-9731
- 제조사 부품 번호:
- VLPR-24-1028-2
- 제조업체:
- Bivar
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 891-9731
- 제조사 부품 번호:
- VLPR-24-1028-2
- 제조업체:
- Bivar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 26.1mm | |
| Lens Size | 2 mm | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Vertical | |
| Number of Light Pipes | 1 | |
| Standards/Approvals | 94V-0 | |
| Series | VLPR-24 | |
| Configuration Rows x Columns | 1 x 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 26.1mm | ||
Lens Size 2 mm | ||
Mount Type Surface | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Vertical | ||
Number of Light Pipes 1 | ||
Standards/Approvals 94V-0 | ||
Series VLPR-24 | ||
Configuration Rows x Columns 1 x 1 | ||
Bivar VLPR-24 Series LED Light Pipes
The VLPR-24 series from Bivar are a family of vertical light pipes. These PCB mounted light pipes simply push fit into the board enabling easy installation. The VLP-R rigid light pipes have a rectangular face measuring 4 x 2 mm.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
관련된 링크들
- VLPR-24-650-2 Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- VLP-500-R Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLP2-1200 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP5-125 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Clear, 5 mm
- PLP1-375 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm
- RLP1-200-500 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, Clear, 2.8 mm