PLP2-1200 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20개 더 담고 ₩520.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩8,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 10₩834.00₩8,340.00-
20 - 40₩808.00₩8,080.00₩520.00
50 - 90₩786.00₩7,860.00₩2,400.00
100 - 190₩768.00₩7,680.00₩6,600.00
200 +₩752.00₩7,520.00₩16,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
752-9139
제조사 부품 번호:
PLP2-1200
제조업체:
Bivar
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

31.3mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Inside Diameter

2.8mm

Number of Light Pipes

1

Outside Diameter

3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN

Bivar PLP2 Series LED Light Pipes


The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:

Rigid light pipes for front panel mounting

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs

Provides uniform panel aesthetics and reduces assembly time

Clear lens suitable for all LED colours

Easy press-fit installation

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

관련된 링크들