PLP2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS 제품 번호:
- 713-4728
- 제조사 부품 번호:
- PLP2-500
- 제조업체:
- Bivar
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,440.00
제한된 재고
- 추가로 2026년 11월 23일 부터 460 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩1,088.00 | ₩5,440.00 |
| 25 - 120 | ₩1,052.00 | ₩5,260.00 |
| 125 - 495 | ₩1,020.00 | ₩5,100.00 |
| 500 - 1245 | ₩1,000.00 | ₩5,000.00 |
| 1250 + | ₩976.00 | ₩4,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 713-4728
- 제조사 부품 번호:
- PLP2-500
- 제조업체:
- Bivar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 13.5mm | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 13.5mm | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP2 | ||
- COO (Country of Origin):
- CN
Bivar PLP2 Series LED Light Pipes
The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.
Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
관련된 링크들
- PLP1-500-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP5-500 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP1-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP5-2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP1-625 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- PLP5-125 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Clear, 5 mm
- PLP1-375 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm
- PLP2-1200 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm