1296.1084 Mentor GmbH Press-In 32-Way Right Angle Rigid LED Light Pipe Clear

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩58,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩1,157,200.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
Per Bag*
절감
50 - 50₩23,144.00₩1,157,150.00-
100 - 150₩22,564.00₩1,128,220.00₩58,000.00
200 +₩22,218.00₩1,110,870.00₩185,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7668
제조사 부품 번호:
1296.1084
제조업체:
Mentor GmbH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mentor GmbH

Mount Type

Press-In

Number of Ways

32

Orientation

Right Angle

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Lens Colour

Clear

LED Included

No

Configuration (Rows x Columns)

4 x 8

Length

15.7 mm

Light Pipe Shape

Dome

Number of Light Pipes

40

Outside Diameter

1.95 mm

Standards/Approvals

UL94

COO (Country of Origin):
DE

Horizontal Light Guides, 4 Row - Round


This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

4 x rows

1 to 10 columns

PC clear UL94 light pipe

PC black UL94 screen

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

관련된 링크들