1296.2013 Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear
- RS 제품 번호:
- 170-7646
- 제조사 부품 번호:
- 1296.2013
- 제조업체:
- Mentor GmbH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩229,200.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩2,292.00 | ₩229,220.00 | - |
| 200 - 300 | ₩2,236.00 | ₩223,500.00 | 2% |
| 400 + | ₩2,200.00 | ₩220,060.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-7646
- 제조사 부품 번호:
- 1296.2013
- 제조업체:
- Mentor GmbH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 14.45mm | |
| Orientation | Right Angle | |
| Mount Type | Press-In | |
| Number of Ways | 30 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Dome | |
| Number of Light Pipes | 30 | |
| Outside Diameter | 1.95mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 3 x 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 14.45mm | ||
Orientation Right Angle | ||
Mount Type Press-In | ||
Number of Ways 30 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Dome | ||
Number of Light Pipes 30 | ||
Outside Diameter 1.95mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 3 x 1 | ||
- COO (Country of Origin):
- DE
Horizontal Light Guides, 3 Row - Round
This family of horizontal light guides, from MENTOR, consist of three rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
관련된 링크들
- Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear
- 1296.1084 Mentor GmbH Press-In 32-Way Right Angle Rigid LED Light Pipe Clear
- 1296.1004 Mentor GmbH Press-In 40-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2024 Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2012 Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2023 Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear
- 1296.1024 Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2052 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear