1280.1010 Mentor GmbH Press-In 2-Way Right Angle Rigid LED Light Pipe Clear
- RS 제품 번호:
- 170-7638
- 제조사 부품 번호:
- 1280.1010
- 제조업체:
- Mentor GmbH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩6,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩123,200.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩1,232.00 | ₩123,260.00 | - |
| 200 - 300 | ₩1,202.00 | ₩120,180.00 | ₩6,000.00 |
| 400 + | ₩1,184.00 | ₩118,320.00 | ₩19,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-7638
- 제조사 부품 번호:
- 1280.1010
- 제조업체:
- Mentor GmbH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 14mm | |
| Orientation | Right Angle | |
| Mount Type | Press-In | |
| Number of Ways | 2 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 2 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3.05mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 2 x 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 14mm | ||
Orientation Right Angle | ||
Mount Type Press-In | ||
Number of Ways 2 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 2 | ||
Light Pipe Shape Round | ||
Outside Diameter 3.05mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 2 x 1 | ||
- COO (Country of Origin):
- DE
Horizontal Light Guides, 2 Row - Round
This family of horizontal light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single column or multiple column arrays with up to 20 heads. Some of the light guides within this range use a screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
2 x rows
1 to 10 columns
Clear plastic package
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
관련된 링크들
- Mentor GmbH Press-In 2-Way Right Angle Rigid LED Light Pipe Clear
- 1271.1010 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1278.1010 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1272.1010 Mentor GmbH Press-In, Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- Mentor GmbH Press-In, Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- 1274.1010 Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear