1271.1010 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩4,400.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩88,200.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
Per Bag*
절감
50 - 50₩1,764.00₩88,160.00-
100 - 150₩1,720.00₩85,980.00₩4,400.00
200 +₩1,694.00₩84,660.00₩14,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7631
제조사 부품 번호:
1271.1010
제조업체:
Mentor GmbH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

14.4mm

Orientation

Right Angle

Mount Type

Press-In

Number of Ways

10

LED Included

No

Lens Colour

Clear

Inside Diameter

2.5mm

Number of Light Pipes

10

Light Pipe Shape

Cylindrical

Outside Diameter

3mm

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 10

COO (Country of Origin):
DE

Horizontal Light Guides, 1 Row - Round


This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 10 sections.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

1 x rows

1 to 10 columns

PMMA clear UL94

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

관련된 링크들