Intelligent LED Solutions ILK-MIRCOEYE-BLUE. LED Kit
- RS 제품 번호:
- 258-4306
- 제조사 부품 번호:
- ILK-MIRCOEYE-BLUE.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩118,020.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩118,020.00 |
| 5 - 9 | ₩112,140.00 |
| 10 + | ₩105,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-4306
- 제조사 부품 번호:
- ILK-MIRCOEYE-BLUE.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Application | Retail Lighting, General Lighting, Decorative Lighting, Task Lighting | |
| Product Type | LED Kit | |
| Kit Contents | Cable Clamps, Heat Sink, LED Lens, LED Module | |
| For Use With | IT-FIT-4/220-240/400-CS-I LED Driver | |
| LED Colour | Blue | |
| Number of LEDs | 1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Application Retail Lighting, General Lighting, Decorative Lighting, Task Lighting | ||
Product Type LED Kit | ||
Kit Contents Cable Clamps, Heat Sink, LED Lens, LED Module | ||
For Use With IT-FIT-4/220-240/400-CS-I LED Driver | ||
LED Colour Blue | ||
Number of LEDs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.
Available with 160 mm connecting wires
The housing acts as a heatsink
Up to 100,000 hours lifetime to 70 percent of original brightness
Micro Eyes can be linked together to produce longer chains
관련된 링크들
- Intelligent LED Solutions ILK-MICROEYE-WMWH. LED Kit ILK-MICROEYE
- Intelligent LED Solutions ILK-OSLONEYE-TRGR. LED Kit ILK-OSLONEYE-xxxx
- Intelligent LED Solutions ILK-MICROEYE-ULWH. LED Kit ILK-MICROEYE-xxxx
- Intelligent LED Solutions ILK-MINIFLOOD-85SL. LED Light Kit ILK-MINIFLOOD
- Intelligent LED Solutions ILK-MICROEYE-TRGR. LED Kit ILK-MICROEYE-xxxx-LENS
- Intelligent LED Solutions ILK-MINIFLOOD-94SL. LED Light Kit ILK-MINIFLOOD
- Intelligent LED Solutions ILK-MICROEYE-DEBL. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-HWWH. LED Kit