TE Connectivity for use with Bridgelux Vesta Series DIM-TO-WARM COB LEDS

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

40개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tray of 20 units)*

₩75,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
20 - 20₩3,756.00₩75,120.00-
40 - 60₩3,662.00₩73,240.002%
80 +₩3,604.00₩72,100.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-8385
제조사 부품 번호:
3-2325811-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

LED Holder

For Use With

Bridgelux Vesta Series DIM-TO-WARM COB LEDS

Series

LUMAWISE Z45

TE Connectivity (TE) introduces a LUMAWISE LED holder product extension for Bridgelux®Vesta® series dim-to-warm COB LEDs. LUMAWISE LED holders are market proven providing a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector. Clearance was created within the existing one piece Z45 and Z35 series LED holder housings to accommodate added components on the Vesta COB products. Poke-in wire connections for ease of termination and adhesive tape for COB retention during assembly are features carried over from the original Z45 and Z35 LED holders. A standard 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures, and a 120 degree optic angle incorporated to the housing of the low profile holder keeps light loss to a minimum. TE’s LUMAWISE Z45 and Z35 LED Holders are compatible with other Zhaga LED lighting components.

Provides a reliable, competitively priced solution utilizing our one-piece housing design

Quick and easy assembly of the COB LEDs into the luminaire

Optics close to light emitting area

Fast and easy termination

Applications

Spot Lights

Downlights

Track Lights

Street Lights

General Lighting

Horticultural Lighting

관련된 링크들