TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- RS 제품 번호:
- 875-0188
- 제조사 부품 번호:
- 2213401-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩32,560.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩6,512.00 | ₩32,560.00 | - |
| 125 - 245 | ₩6,376.00 | ₩31,880.00 | 2% |
| 250 + | ₩6,252.00 | ₩31,260.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 875-0188
- 제조사 부품 번호:
- 2213401-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| For Use With | Cree CXA18 and SOLERIQ S13 CoB LEDs | |
| Product Type | LED Array Mount | |
| Standards/Approvals | No | |
| Series | LUMAWISE Z50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
For Use With Cree CXA18 and SOLERIQ S13 CoB LEDs | ||
Product Type LED Array Mount | ||
Standards/Approvals No | ||
Series LUMAWISE Z50 | ||
- COO (Country of Origin):
- CN
TE Connectivity LUMAWISE Type Z50 Solderless LED Holders
LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are made from high reflectivity polymeric materials
Features and Benefits
• Solderless electrical connection to LED
• Snap-in LED retention
• Poke-in wire termination for easy installation
• Alignment features for accurate placement
• Optics attachment feature
Applications
These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.
LED Mounting Hardware - TE Connectivity
Standards
Enables compliancy to Zhaga book 3 standard
관련된 링크들
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K, LUXEON CoB 1205, Cree XLamp CXA25, LUXEON CoB
- Ledil LED Array Mount Stella for CREE CXA15xx, CREE CXA18xx
- TE Connectivity LED Array Mount LUMAWISE Z35 for Bridgelux Vesta Series DIM-TO-WARM COB LEDS
- Cree LED CXA White CoB LED 3000K 80 %CRI
- Cree LED XLamp CXA1512 White CoB LED 2700K