Osram LED Driver 230V
- RS 제품 번호:
- 211-1439
- Distrelec 제품 번호:
- 301-97-883
- 제조사 부품 번호:
- DALI-REPEATER-SO
- 제조업체:
- Osram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 211-1439
- Distrelec 제품 번호:
- 301-97-883
- 제조사 부품 번호:
- DALI-REPEATER-SO
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Driver | |
| Number of Channels | 2 | |
| Maximum Supply Voltage | 230V | |
| Mode | DALI | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Driver | ||
Number of Channels 2 | ||
Maximum Supply Voltage 230V | ||
Mode DALI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Osram Extend your light control with the DALI REP SO, a signal repeater for use with light management systems (LMS) to extend your DALI system by 64 ECGs each time. Each repeater extends the DALI line by 300 meters, and provides TouchDIM control of 64 DALI ECGs, consuming a maximum of just 1 W when in standby mode . Ideal for use in buildings with large luminaire groups, this signal repeater allows all connected ECGs to operate as a group, and it is both cascadable and addressable by DALI. The DALI REP SO also has an integrated load contact for the disconnection of ECG standby power.
Expansion of DALI systems by 64 DALI control gears each time
Extends the DALI line by 300 m
Touch DIM control of 64 DALI control gears
Maximum power consumption in stand-by mode: 1 W
관련된 링크들
- Osram LED Driver 230V
- Osram LED Driver, 315W 220 V 240V
- Osram LED Driver, 3W 240V
- Osram 4 Output LED Driver, 24V, 80 W, 3.3A DALI LED Driver
- Osram 5 Output LED Driver, 24V, 50 W, 2.06A DALI LED Driver
- Osram IP20 5 Output LED Driver, 20V, 50 V, 30 W, 700mA DALI LED Driver
- Osram IP20 5 Output LED Driver, 20V, 50 V, 20 W, 500mA DALI LED Driver
- Osram LED Driver 220 V 240V